Tegera TEGERA Black, Green, White Leather Work Gloves, Size 10
- RS Stock No.:
- 124-360
- Mfr. Part No.:
- 535-10
- Manufacturer:
- Tegera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-360
- Mfr. Part No.:
- 535-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Fleece | |
| Material | Leather | |
| Colour | Black, Green, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Resistance Features | Cold Resistant | |
| Safety Standard | Cat II TP TC 019:2011, EN 420:2003 + A1:2009, EN 388:2016 2111X, EN 511:2006 111 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE, EAC | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Fleece | ||
Material Leather | ||
Colour Black, Green, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Resistance Features Cold Resistant | ||
Safety Standard Cat II TP TC 019:2011, EN 420:2003 + A1:2009, EN 388:2016 2111X, EN 511:2006 111 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE, EAC | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black White Leather Work Gloves, Size 10
- Tegera TEGERA Black White Leather Work Gloves, Size 11
- Tegera TEGERA Black White Leather Work Gloves, Size 7
- Tegera TEGERA Black White Leather Work Gloves, Size 12
- Tegera TEGERA Black White Leather Work Gloves, Size 8
- Tegera 514 Black White Leather Work Gloves, Size 10
- Tegera 513 Black White Leather Work Gloves, Size 10
- Tegera TEGERA Black White Leather Work Gloves, Size 9
