Tegera 612 Black, Grey Cotton, Polyester Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 124-275
- Mfr. Part No.:
- 612-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR202.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR202.16 | MYR16.847 |
*price indicative
- RS Stock No.:
- 124-275
- Mfr. Part No.:
- 612-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Cotton, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant, Water Resistant | |
| Safety Standard | CAT II | |
| Number of Gloves | 24 | |
| Series | 612 | |
| Coating | Latex | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Cotton, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant, Water Resistant | ||
Safety Standard CAT II | ||
Number of Gloves 24 | ||
Series 612 | ||
Coating Latex | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Tegera TEGERA Black Fibreglass Polyester Work Gloves Latex Coating
- Traffi TG1655 Red Cotton Size 7, Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Tegera TEGERA Grey Acrylic Work Gloves Latex Coating
