Tegera TEGERA Black, White Leather Work Gloves, Size 8
- RS Stock No.:
- 124-221
- Mfr. Part No.:
- 595-8
- Manufacturer:
- Tegera
Subtotal (1 pair)*
MYR323.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR323.44 |
*price indicative
- RS Stock No.:
- 124-221
- Mfr. Part No.:
- 595-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, White | |
| Resistance Features | Grazes, Lacerations, Contact with Dirt, Contact with Cold, Contact with Damp, Contact with Moisture, Blisters, Scratch Resistant, Abrasion injuries | |
| Series | TEGERA | |
| Number of Gloves | 6 | |
| Safety Standard | EN 420:2003 + A1:2009, EN 511:2006 331, EN 388:2016 3232X, CAT II | |
| Standards/Approvals | EN 388:2016 3232X, EN 420:2003 +A1:2009, EN 511:2006 331, TP TC 019:2011 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, White | ||
Resistance Features Grazes, Lacerations, Contact with Dirt, Contact with Cold, Contact with Damp, Contact with Moisture, Blisters, Scratch Resistant, Abrasion injuries | ||
Series TEGERA | ||
Number of Gloves 6 | ||
Safety Standard EN 420:2003 + A1:2009, EN 511:2006 331, EN 388:2016 3232X, CAT II | ||
Standards/Approvals EN 388:2016 3232X, EN 420:2003 +A1:2009, EN 511:2006 331, TP TC 019:2011 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
