Tegera Green Nitrile Work Gloves, Size 9
- RS Stock No.:
- 124-167
- Mfr. Part No.:
- 48-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR375.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR375.38 | MYR62.563 |
*price indicative
- RS Stock No.:
- 124-167
- Mfr. Part No.:
- 48-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Number of Gloves | 12 | |
| Resistance Features | Chemical Protection, Waterproof | |
| Standards/Approvals | 2777 TP TC 019:2011, EN16523-1:2015, EN 388:2016+A1:2018 4102X, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type A AJKLOP, EN ISO 374-5:2016 Virus | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Number of Gloves 12 | ||
Resistance Features Chemical Protection, Waterproof | ||
Standards/Approvals 2777 TP TC 019:2011, EN16523-1:2015, EN 388:2016+A1:2018 4102X, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type A AJKLOP, EN ISO 374-5:2016 Virus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Tegera gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera Green Nitrile Work Gloves, Size 9
- Tegera Green Nitrile Work Gloves, Size 11
- Tegera Green Nitrile Work Gloves, Size 10
- Tegera 186 Green Nitrile Work Gloves, Size 9
- Tegera Green Nitrile Work Gloves, Size 8
- Tegera 47A Green Nitrile Work Gloves, Size 9
- Tegera Green Nitrile Work Gloves, Size 7
- Tegera TEGERA Green Recycled Polyester Size 9, Nitrile Foam Coating
