Tegera TEGERA Green, Grey Fibreglass, Recycled Polyester, Spandex Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 124-136
- Mfr. Part No.:
- 457R-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR478.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR478.34 | MYR79.723 |
*price indicative
- RS Stock No.:
- 124-136
- Mfr. Part No.:
- 457R-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Fibreglass, Recycled Polyester, Spandex | |
| Colour | Green, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | TEGERA | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 12 | |
| Standards/Approvals | ANSI 5 ABR, ANSI A3 CUT, CE, EAC, EN 388:2016+A1:2018 (4X42C), EN ISO 21420:2020, TP TC 019:2011, UCKA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Fibreglass, Recycled Polyester, Spandex | ||
Colour Green, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series TEGERA | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 12 | ||
Standards/Approvals ANSI 5 ABR, ANSI A3 CUT, CE, EAC, EN 388:2016+A1:2018 (4X42C), EN ISO 21420:2020, TP TC 019:2011, UCKA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Green Recycled Polyester Size 7, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 11, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 9, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 8, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 10, Nitrile Foam Coating
- Tegera 457 Green Recycled Polyester Size 6, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Work Gloves Nitrile Foam Coating
- Tegera TEGERA Grey Spandex Work Gloves Nitrile Foam Coating
