Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 9

Subtotal (1 pack of 6 pairs)*

MYR182.69

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR182.69MYR30.448

*price indicative

RS Stock No.:
124-090
Mfr. Part No.:
515-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Work Gloves

Material

Synthetic Leather

Colour

Black, Green

EN 388 Tear

Yes

EN 388 Blade

Yes

Resistance Features

Dry Environment

Series

TEGERA

Safety Standard

EN 388:2016 0120X, EN 420:2003 + A1:2009, TP TC 019:2011

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Standards/Approvals

CE, EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Flocked interior makes the glove soft, and it is easy to put on and take off thanks to the elastic band. Excellent grip due to the patterned material i

Good fit

Good fingertip sensitivity

Flexible

Good grip

Comfortable

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy