Tegera 464 Grey Polyester Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

MYR156.36

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR156.36

*price indicative

RS Stock No.:
124-034
Mfr. Part No.:
464-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Material

Polyester

Lining Material

Polyester

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Coating

Nitrile

Number of Gloves

1

Resistance Features

Heat Resistant

Safety Standard

CAT II

Series

464

Standards/Approvals

EN 407:2020, EN ISO 21420:2020, EN 388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy