Tegera 438 Grey Elastane, HPPE, Nylon Work Gloves, Size 12, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

MYR855.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR855.85MYR142.642

*price indicative

RS Stock No.:
123-720
Mfr. Part No.:
438-12
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

12

Product Type

Work Gloves

Material

Elastane, HPPE, Nylon

Colour

Grey

Number of Gloves

24

Series

438

Safety Standard

EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020

Resistance Features

Cut Level C

Coating

Polyurethane

Standards/Approvals

Cat. II, Cat. II TP TC 019:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy