Tegera TEGERA Black Fibreglass Thread, High Performance Polyethylene, Polyester, Spandex Work Gloves, Size 5,
- RS Stock No.:
- 123-000
- Mfr. Part No.:
- 436-5
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR857.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR857.48 | MYR71.457 |
*price indicative
- RS Stock No.:
- 123-000
- Mfr. Part No.:
- 436-5
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Material | Fibreglass Thread, High Performance Polyethylene, Polyester, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Resistance Features | Cut Protection | |
| Series | TEGERA | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE cat II UKCA cat II EAC TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 5 | ||
Material Fibreglass Thread, High Performance Polyethylene, Polyester, Spandex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Resistance Features Cut Protection | ||
Series TEGERA | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Standards/Approvals CE cat II UKCA cat II EAC TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Fibreglass Thread Polyester Size 8,
- Tegera TEGERA Black Fibreglass Thread Polyester Size 9,
- Tegera TEGERA Black Fibreglass Thread Polyester Size 7,
- Tegera 436 Black Fibreglass Thread Polyester Size 10, Polyurethane
- Tegera ASL16-30-10-81 Black Fibreglass Thread Polyester Size 6,
- Tegera TEGERA Black Fibreglass Polyester Size 5, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Fibreglass Thread Polyester Size 11, Polyurethane Coating
