Tegera TEGERA Black, Green Polyester Work Gloves, Size 7, Latex Foam Coating
- RS Stock No.:
- 122-779
- Mfr. Part No.:
- 618-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR311.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR311.88 | MYR25.99 |
*price indicative
- RS Stock No.:
- 122-779
- Mfr. Part No.:
- 618-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, EN ISO 21420:2020, TP TC 019:2011 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex Foam | |
| Series | TEGERA | |
| Number of Gloves | 24 | |
| Resistance Features | Wet Environment | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, EN ISO 21420:2020, TP TC 019:2011 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex Foam | ||
Series TEGERA | ||
Number of Gloves 24 | ||
Resistance Features Wet Environment | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Size 9, Latex Foam Coating
- Tegera TEGERA Black Size 11, Latex Foam Coating
- Tegera 618 Black Size 10, Latex Foam Coating
- Tegera 618 Green Size 8, Latex Foam Coating
- Showa 346 Grey HPPE Size 7, Latex Foam Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- Tegera TEGERA Black Fibreglass Polyester Work Gloves Latex Coating
- Delta Plus VV733GREEN Blue Polyester Gloves Latex Foam Coating
