Tegera 595 Black, White Leather Work Gloves, Size 11

Subtotal (1 pair)*

MYR323.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR323.44

*price indicative

RS Stock No.:
122-733
Mfr. Part No.:
595-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

11

Material

Leather

Colour

Black, White

Number of Gloves

6

Safety Standard

EN, Cat II TP TC 019:2011, EN 420:2003 + A1:2009, EN 388:2016

Resistance Features

Abrasion injuries, Scratch Resistant, Lacerations, Contact with Cold, Grazes, Contact with Damp, Contact with Dirt, Contact with Moisture, Blisters

Series

595

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016, EN 420:2003 +A1:2009, EN 511:2006 NA

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links