Tegera TEGERA Grey, White Leather Work Gloves, Size 10
- RS Stock No.:
- 118-683
- Mfr. Part No.:
- 117-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR1,194.52
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,194.52 | MYR99.543 |
*price indicative
- RS Stock No.:
- 118-683
- Mfr. Part No.:
- 117-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Lining Material | Fleece | |
| Colour | Grey, White | |
| Safety Standard | CE, EAC, UKCA | |
| Resistance Features | Cold Resistant | |
| Series | TEGERA | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388:2016+A1:2018 2011X, EN 511:2006 01X, EN ISO 21420:2020 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Lining Material Fleece | ||
Colour Grey, White | ||
Safety Standard CE, EAC, UKCA | ||
Resistance Features Cold Resistant | ||
Series TEGERA | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388:2016+A1:2018 2011X, EN 511:2006 01X, EN ISO 21420:2020 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
