Tegera 241 Black Latex, Neoprene Work Gloves, Size 10
- RS Stock No.:
- 116-389
- Mfr. Part No.:
- 241-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR450.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR450.53 | MYR75.088 |
*price indicative
- RS Stock No.:
- 116-389
- Mfr. Part No.:
- 241-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Latex, Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 241 | |
| Safety Standard | CE, EN 374, EN 388 | |
| Number of Gloves | 12 | |
| Resistance Features | Chemical Resistant, Waterproof | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN 388:2016+A1:2018 3011X, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type A KLMOPT, EN ISO 374-5:2016, UK CA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Latex, Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 241 | ||
Safety Standard CE, EN 374, EN 388 | ||
Number of Gloves 12 | ||
Resistance Features Chemical Resistant, Waterproof | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN 388:2016+A1:2018 3011X, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type A KLMOPT, EN ISO 374-5:2016, UK CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera 241 Black Latex Size 9
- Tegera 241 Black Latex Size 11
- Tegera 241 Black Latex Size 8
- Tegera 2311 Orange Latex Size 10
- Tegera 2301 Blue Neoprene Work Gloves, Size 10
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Mapa ULTRANEO 340 Black Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Gloves Latex, Neoprene Coating
