Tegera Orange Latex, Neoprene Work Gloves, Size 7
- RS Stock No.:
- 116-377
- Mfr. Part No.:
- 2311-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR220.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR220.94 | MYR18.412 |
*price indicative
- RS Stock No.:
- 116-377
- Mfr. Part No.:
- 2311-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Latex, Neoprene | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 16523:2015 + A1:2018, EN 388:2016+A1:2018 3110X, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 VIRUS | |
| Resistance Features | Chemical Protection, Waterproof | |
| Standards/Approvals | 0598 0120 TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Latex, Neoprene | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 16523:2015 + A1:2018, EN 388:2016+A1:2018 3110X, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 VIRUS | ||
Resistance Features Chemical Protection, Waterproof | ||
Standards/Approvals 0598 0120 TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera Orange Latex Size 9
- Tegera Orange Latex Size 6
- Tegera 2311 Orange Latex Size 10
- Tegera 2311 Orange Latex Size 8
- Tegera Blue Neoprene Work Gloves, Size 7
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Tegera 2301 Blue Neoprene Work Gloves, Size 9
