Tegera TEGERA Yellow Leather Work Gloves, Size 8 280mm
- RS Stock No.:
- 116-103
- Mfr. Part No.:
- 17-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR339.33
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR339.33 | MYR56.555 |
*price indicative
- RS Stock No.:
- 116-103
- Mfr. Part No.:
- 17-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Yellow | |
| Overall Length | 280mm | |
| Series | TEGERA | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 6 | |
| Standards/Approvals | UKCA, 3233X, EN ISO 21420:2020, EN 388:2016+A1:2018, CE | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Yellow | ||
Overall Length 280mm | ||
Series TEGERA | ||
Resistance Features Heat Resistant | ||
Number of Gloves 6 | ||
Standards/Approvals UKCA, 3233X, EN ISO 21420:2020, EN 388:2016+A1:2018, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
