Tegera TEGERA Black, White Leather Work Gloves, Size 8

Subtotal (1 pair)*

MYR323.57

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR323.57

*price indicative

RS Stock No.:
116-005
Mfr. Part No.:
191-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Material

Leather

Lining Material

Thinsulate

Colour

Black, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TEGERA

Safety Standard

EN 388:2016 2232X, EN 420:2003, EN 511:2006 331, TP TC 019:2011

Number of Gloves

6

Resistance Features

Cold Resistant

Mechanical Hazards EN 388

Yes

Standards/Approvals

CE, EAC

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links