Tegera TEGERA Black, Brown Leather Work Gloves, Size 10

Subtotal (1 pair)*

MYR155.73

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR155.73

*price indicative

RS Stock No.:
115-914
Mfr. Part No.:
169-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Leather

Colour

Black, Brown

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TEGERA

Resistance Features

Cut Protection, Water Repellent

Safety Standard

CAT II

Number of Gloves

12

Standards/Approvals

EN 388:2016+A1:2018, EN 407:2020, EN ISO 13997, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy