Tegera Blue Nitrile Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

MYR134.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR134.65MYR13.465

*price indicative

RS Stock No.:
115-683
Mfr. Part No.:
184A-7
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

7

Material

Nitrile

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Number of Gloves

20

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

Resistance Features

Chemical Resistant, Latex Free, Waterproof

Coating

Nitrile

Standards/Approvals

0598 TP TC 019:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.

Comfortable

CE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy