Weller Xcelite SAS Series Ergonomic Self-Adjusting Wire Stripper, 32–10 AWG, 191mm Overall
- RS Stock No.:
- 868-618
- Mfr. Part No.:
- SAS3210
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR537.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR537.71 |
*price indicative
- RS Stock No.:
- 868-618
- Mfr. Part No.:
- SAS3210
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Self-Adjusting Wire Stripper | |
| Stripping Range | 32–10 AWG | |
| Overall Length | 191mm | |
| Series | SAS | |
| Handle Type | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Self-Adjusting Wire Stripper | ||
Stripping Range 32–10 AWG | ||
Overall Length 191mm | ||
Series SAS | ||
Handle Type Ergonomic | ||
- COO (Country of Origin):
- SE
The Weller Xcelite self-adjusting wire stripper designed to efficiently strip wires from 32 to 10 AWG without the need for manual adjustment.
Stripping capacity covers a wide range of wire sizes from 32-10 AWG
Interchangeable stripping cassettes enable precise stripping
Compatible with various insulation types, from PVC to PTFE
Related links
- Weller Xcelite Replacement Blade Wire Stripper Accessory for use with SAS3210 Self-Adjusting Wire Stripper
- Knipex 12 40 200 Series Multi-Core 0.03 to 10 mm², 200mm Overall
- NWS N707 Series Single Core 0.5 to 16 mm², 215mm Overall
- NWS N704 Series Single Core 0.2 to 6 mm², 180mm Overall
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 50 200)
- Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper 191mm Overall
- Knipex Cable Stripper Blade Set of Spare Blade for use with Self-Adjusting Insulation Strippers (12 50 200)
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 40 200)

