Knipex Cable Stripper Blade Set of Spare Blade for use with Self-Adjusting Insulation Strippers (12 50 200)
- RS Stock No.:
- 396-6032
- Mfr. Part No.:
- 12 59 01
- Manufacturer:
- Knipex
Subtotal (1 unit)*
MYR155.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR155.65 |
*price indicative
- RS Stock No.:
- 396-6032
- Mfr. Part No.:
- 12 59 01
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Cable Stripper Blade | |
| Product Type | Set of Spare Blade | |
| For Use With | Self-Adjusting Insulation Strippers (12 50 200) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Cable Stripper Blade | ||
Product Type Set of Spare Blade | ||
For Use With Self-Adjusting Insulation Strippers (12 50 200) | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Spare blade set for self-adjusting wire stripper KNIPEX 12 50 200
To be used with the self-adjusting wire stripper whose technical characteristics are as follows: For single and multi-wire conductors and fine wires, plastic or rubber insulation - Automatically adapts to the different wire sections: no damage to the conductors - Depth of adjustable cut for different insulation materials - With wire cutters for multi-wire copper and aluminum conductors with a maximum cross-section of 10 mm² and single-wire up to 6 mm² - Flexible mechanics - Easy to change plastic gripping knives and jaws - Low weight - Housing: plastic, fiberglass reinforced - Knives: special tool steel, oil-hardened.
No cracking or damage to wire rolling film when pressed with jaws.
Easily interchangeable stripping blades
The wire stripper to be associated with these jaws bears the RS reference 396-6054
Related links
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 50 200)
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 40 200)
- Knipex Cable Stripper Blade Set of Spare Blade for use with 12 40 200 Insulation Stripper
- Knipex Cable Stripper Blade Spare Blade Block for use with Automatic Insulation Stripper MultiStrip10 (12 42 195)
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 12 xx
- Knipex Replacement Jaw Cable Stripper for use with 91 13 250
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 280 / 95 36 280
- Knipex 13 Series Flat Cable Stripper Wire Stripper, 200mm Overall
