Tempo PALADIN TOOLS Series Shielded, Unshielded Adjustable Cutter, 14 → 8 AWG, 115mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR183.59

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR183.59

*price indicative

RS Stock No.:
834-971
Mfr. Part No.:
PA1116
Manufacturer:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Cutter

Stripping Range

14 → 8 AWG

Overall Length

115mm

Material

Plastic, Steel

Series

PALADIN TOOLS

Handle Type

Adjustable

Cable Type

Shielded, Unshielded

COO (Country of Origin):
TW
The Tempo Multi purpose cutter and stripper efficiently supports data, telephone, and network installations by performing essential cutting and stripping tasks on various cables.

Cuts and strips multiple cable types, including flat and round bundled cables

Easily adjustable with a simple thumb screw for user convenience

Self-regulating feature prevents nicks during operation

Contoured finger grips enhance power cutting capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy