Tempo PALADIN TOOLS Series PVC Wire Ergonomic Cutter, 28 to10 AWG, 185mm Overall
- RS Stock No.:
- 834-969
- Mfr. Part No.:
- PA1113
- Manufacturer:
- Tempo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR739.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR739.59 |
*price indicative
- RS Stock No.:
- 834-969
- Mfr. Part No.:
- PA1113
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Cutter | |
| Stripping Range | 28 to10 AWG | |
| Overall Length | 185mm | |
| Series | PALADIN TOOLS | |
| Cable Type | PVC Wire | |
| Handle Type | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Cutter | ||
Stripping Range 28 to10 AWG | ||
Overall Length 185mm | ||
Series PALADIN TOOLS | ||
Cable Type PVC Wire | ||
Handle Type Ergonomic | ||
- COO (Country of Origin):
- TW
The Tempo Precision stripper and cutter offers powerful stripping capabilities for a wide range of wire insulations. Ideal for both standard and industrial applications, it delivers exceptional reliability and efficiency.
Strips insulation types including PVC, rubber, and silicone for 28-10 AWG wire
Built-in cutter ensures convenience and versatility in one tool
Nick-free and repeatable stripping for superior reliability
Ergonomically designed for reduced hand force during operation
Related links
- Tempo PALADIN TOOLS Series Standard Ergonomic Cutter 7in Overall
- Tempo PALADIN TOOLS Series Copper Ergonomic Wire Stripper, 14 to 12 AWG
- Tempo PALADIN TOOLS Series Coax Adjustable Cutter, 5.7in Overall
- Tempo PALADIN TOOLS Series Multipair Adjustable Cutter, 127mm Overall
- Tempo PALADIN TOOLS Series Shielded 14 to 8 AWG, 115mm Overall
- Tempo PALADIN TOOLS Series Probe, 6in Overall
- Tempo PALADIN TOOLS Series Wire Stripper, 4.5 - 25 mm
- Tempo PALADIN TOOLS Crimp Tool Crimper for RJ45 connectors
