Klauke Stranded Conductor End Stop
- RS Stock No.:
- 794-113
- Mfr. Part No.:
- SD50CS
- Manufacturer:
- Klauke
N
Subtotal (1 unit)*
MYR117.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR117.38 |
*price indicative
- RS Stock No.:
- 794-113
- Mfr. Part No.:
- SD50CS
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | End Stop | |
| Cable Type | Stranded Conductor | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type End Stop | ||
Cable Type Stranded Conductor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Cable stop is a precision accessory designed to aid in the stripping process of cables, enhancing efficiency and accuracy during use.
Facilitates precise cable stripping for improved results
Durable design ensures reliable performance over time
Lightweight construction makes it easy to handle
Compact size allows for convenient storage and transport
Related links
- Klauke Stranded Conductor Insert, 25 mm²
- Klauke Stranded Conductor Insert, 6 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 6 to 35 mm²
- Klauke Stranded Conductor Insert, 16 mm²
- Klauke Stranded Conductor Insert, 35 mm²
- Klauke Stranded Conductor Insert, 10 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.02 - 10 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.03 To 16 mm²
