Klauke Stranded Conductor Insert, 35 mm²
- RS Stock No.:
- 794-112
- Mfr. Part No.:
- SD5035
- Manufacturer:
- Klauke
Subtotal (1 unit)*
MYR446.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR446.81 |
*price indicative
- RS Stock No.:
- 794-112
- Mfr. Part No.:
- SD5035
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Insert | |
| Stripping Range | 35 mm² | |
| Cable Type | Stranded Conductor | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Insert | ||
Stripping Range 35 mm² | ||
Cable Type Stranded Conductor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Stripping insert is designed specifically for precision cable stripping tasks. It facilitates the removal of insulation from cables with a cross-section of 35 mm², ensuring accuracy and efficiency in wire preparation.
Compatible with micro stripping tools for enhanced versatility
Designed to achieve clean and precise stripping results
Facilitates easy and quick changes without additional tools
Lightweight construction allows for effortless handling during use
Related links
- Klauke Stranded Conductor Insert, 6 mm²
- Klauke Stranded Conductor Insert, 16 mm²
- Klauke Stranded Conductor Insert, 25 mm²
- Klauke Stranded Conductor Insert, 10 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 6 to 35 mm²
- Klauke Stranded Conductor End Stop
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.02 - 10 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.03 To 16 mm²
