WYPALL Cleaning Wipes Refill 7776 Wet Cleaning, Bag, 270 x 270 mm 75 Per Pack
- RS Stock No.:
- 880-8354
- Mfr. Part No.:
- 7776
- Manufacturer:
- WYPALL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-8354
- Mfr. Part No.:
- 7776
- Manufacturer:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Cleaning | |
| Product Type | Cleaning | |
| Application | Tool Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Bag | |
| Wiper Size | 270 x 270 mm | |
| Colour | Green | |
| Trade Name | Cleaning Wipes Refill 7776 | |
| Quantity Per Package | 75Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Cleaning | ||
Product Type Cleaning | ||
Application Tool Cleaning | ||
Wet/Dry Wet | ||
Package Type Bag | ||
Wiper Size 270 x 270 mm | ||
Colour Green | ||
Trade Name Cleaning Wipes Refill 7776 | ||
Quantity Per Package 75Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
WypAll® Cleaning Wipes Refill 7776 - 75 green, 1 ply, pre-soaked sheets per bag (case contains 6 bags)
WypAll® cleaning wipes are the perfect product for a variety of jobs that require a portable cleaning solution. Pre-saturated for maximum convenience, removing the need to add soap, gel or water, these wipes have a rough side for scrubbing and a smooth side to clean and finish. These refills are dispensed individually and hygienically via a centrefeed canister to help reduce waste. Individual sheet size 27cm (L) x 27cm (W). Compatible with WypAll® Cleaning Wipes Refill buckets (product code 7775). 6 bags x 75 pre-soaked wipes, 1 ply, green (450 total)
Features and Benefits
• 6 bags x 75 green, 1 ply, pre-soaked sheets (450 total)
• Perfect for cleaning hands, tools and machinery
• Wipes come pre-saturated, removing the need to add soap, gel or water
• Wipes have a rough side for scrubbing and a smooth side for cleaning and finishing
• Compatible with WypAll® Cleaning Wipes Refill buckets (product code 7775)
Applications
Metal industry; Aerospace - Maintenance and repair; Automotive
Wash stations; On-site maintenance; Assembly; Paint shop; Repair workshop; Site maintenance
Related links
- WYPALL Cleaning Wipes Refill 7772 Wet Cleaning 270 x 270 mm 50 Per Pack
- HellermannTyton HellermannTyton Wet Cleaning 310 x 270 mm 72 Each
- WYPALL Wet Cleaning 31 cm 215 Per Pack
- WYPALL Wet Cleaning 27 cm x 27 cm 540
- WYPALL 2in1 Midi Roll Wet Cleaning 31 cm 215 Per Pack
- Starrett EVA Tool Bag with Shoulder Strap 410 mm x 240mm x 270 mm
- WYPALL Wypall (6223) L10 Food & Hygiene Wiping Roll Blue Centrefeed Cleaning Wipes 2580 Sheets Dry Cleaning, 380
- Power Adhesives Recycled Polyester Tool Bag 410 mm x 150mm x 270 mm
