WYPALL Wet Cleaning, Carton, 31 cm 215 Per Pack
- RS Stock No.:
- 327-843
- Mfr. Part No.:
- 8251
- Manufacturer:
- WYPALL
Subtotal (1 box of 215 units)*
MYR214.14
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR214.14 | MYR0.996 |
*price indicative
- RS Stock No.:
- 327-843
- Mfr. Part No.:
- 8251
- Manufacturer:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Cleaning | |
| Product Type | Wipe | |
| Application | Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Carton | |
| Wiper Size | 31 cm | |
| Colour | Blue | |
| Quantity Per Package | 215Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Cleaning | ||
Product Type Wipe | ||
Application Cleaning | ||
Wet/Dry Wet | ||
Package Type Carton | ||
Wiper Size 31 cm | ||
Colour Blue | ||
Quantity Per Package 215Per Pack | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Kimberly Clark Wipe, 31cm Wiper Size, Blue - 8251
This wipe is a single-ply disposable cleaning product designed for wet applications in commercial and industrial environments. Supplied in a packed carton format, it provides a convenient supply for routine surface maintenance and spill response where frequent wiping is required. The product is coloured blue to aid visual identification and is intended for repeated use within a single duty cycle.
Features and Benefits:
• Single-ply construction for quick absorbency and low lint
• Wet formulation suitable for immediate cleaning tasks
• Pack quantity of 215 per pack reduces restock frequency
• Carton packaging simplifies bulk storage and distribution
• Designed for repeat use during a single cleaning session
• Wet formulation suitable for immediate cleaning tasks
• Pack quantity of 215 per pack reduces restock frequency
• Carton packaging simplifies bulk storage and distribution
• Designed for repeat use during a single cleaning session
Applications
• Suitable for janitorial duties in busy facilities
• Ideal for wiping machinery surfaces during shifts
• Used with general workplace hygiene routines
• Can be used in food-service prep areas for surface cleaning
• Suitable for high-traffic cleaning schedules in industrial sites
• Ideal for wiping machinery surfaces during shifts
• Used with general workplace hygiene routines
• Can be used in food-service prep areas for surface cleaning
• Suitable for high-traffic cleaning schedules in industrial sites
How is the product supplied for storage and distribution?
It is shipped in cartons containing 215 units per pack to facilitate bulk handling and storage.
What visual advantage does the product offer for workplace sorting?
The blue colour provides clear visual differentiation from other wipe types during operations.
Is the product intended for dry or wet tasks?
It is formulated for wet cleaning tasks and intended to be used moist for effective contaminant removal.
How should the product be used across multiple tasks?
It is designed for repeat use within a single cleaning session but should be discarded after that duty cycle.
Related links
- WYPALL 2in1 Midi Roll Wet Cleaning 31 cm 215 Per Pack
- WYPALL 2in1 Midi Roll White Cellulose Cloths for Cleaning 31 cm x 31 cm, Repeat Use
- WYPALL 2in1 Midi Roll Blue Wipe for Cleaning 31 cm x 31 cm, Repeat Use
- WYPALL Wet Cleaning 27 cm x 27 cm 540
- WYPALL Dry Cleaning 31 cm x 31.5 cm 455 Per Pack
- WYPALL Cleaning Wipes Refill 7772 Wet Cleaning 270 x 270 mm 50 Per Pack
- WYPALL Cleaning Wipes Refill 7776 Wet Cleaning 270 x 270 mm 75 Per Pack
- KIMTECH Pure 7605 Dry Cleaning 304 x 304 mm 100 Per Pack
