TE Connectivity 001-0012 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- RS Stock No.:
- 209-7241
- Mfr. Part No.:
- 001-0012
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
MYR139.73
53 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 12 | MYR139.73 |
13 - 24 | MYR136.93 |
25 + | MYR134.17 |
**price indicative
- RS Stock No.:
- 209-7241
- Mfr. Part No.:
- 001-0012
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | WiFi (Dual Band) | |
Internal/External | External | |
Antenna Physical Form | Stubby | |
Frequency Range | 2.4 GHz, 5.5 GHz | |
Connector Type | SMA RP | |
Mounting Type | Direct | |
Antenna Mounting Type | Direct | |
Gain | 2dBi | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Antenna Internal Construction | Dipole | |
Dimensions | 13 (Dia.) x 114mm | |
Weight | 18g | |
Height | 114mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Antenna Physical Form Stubby | ||
Frequency Range 2.4 GHz, 5.5 GHz | ||
Connector Type SMA RP | ||
Mounting Type Direct | ||
Antenna Mounting Type Direct | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Antenna Internal Construction Dipole | ||
Dimensions 13 (Dia.) x 114mm | ||
Weight 18g | ||
Height 114mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- TE Connectivity 001-0012 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- TE Connectivity 001-0009 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Mobilemark MRM-UMB-3J-BLK-12 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- TE Connectivity 001-0010 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE)
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- RF Solutions ANT-MDIP5-SMARP Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)