TE Connectivity 001-0009 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band) | RS
Recently searched

    TE Connectivity 001-0009 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)

    Bulk discount available

    Subtotal (1 bag of 50 units)**

    MYR5,230.70

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    50 - 50MYR104.614MYR5,230.70
    100 - 150MYR102.312MYR5,115.60
    200 +MYR100.429MYR5,021.45

    **price indicative

    RS Stock No.:
    209-7233
    Mfr. Part No.:
    001-0009
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Internal/External

    External

    RF Protocols

    WiFi (Dual Band)

    Frequency Range

    2.4 GHz, 5.8 GHz

    Antenna Physical Form

    Stubby

    Mounting Type

    Direct

    Connector Type

    SMA RP

    Antenna Mounting Type

    Direct

    Gain

    2dBi

    Antenna Directivity

    Omnidirectional

    Connector Gender

    Male

    Antenna Internal Construction

    Dipole

    Weight

    22g

    Dimensions

    13 (Dia.) x 137mm

    Height

    137mm

    Maximum Operating Temperature

    +65°C

    Minimum Operating Temperature

    -20°C

    Related links