TE Connectivity 001-0010 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE)

Bulk discount available

Subtotal (1 bag of 50 units)*

MYR5,006.75

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
Per Bag*
50 - 50MYR100.135MYR5,006.75
100 - 150MYR97.932MYR4,896.60
200 +MYR96.129MYR4,806.45

*price indicative

RS Stock No.:
209-7235
Mfr. Part No.:
001-0010
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Bluetooth (BLE)

Internal/External

External

Frequency Range

2.4 GHz

Antenna Physical Form

Stubby

Connector Type

SMA RP

Antenna Mounting Type

Direct

Mounting Type

Direct

Gain

2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Antenna Internal Construction

Dipole

Weight

18g

Dimensions

13 (Dia.) x 114mm

Height

114mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
TW
The TE Connectivity 2.4 GHz waterproof dipole antenna. It is for reverse polarity SMA connector.

Gain is more than 2dBi
Frequency range is 2400-2500MHz
Polarization is linear vertical
Impedance is 50Ω
Maximum VSWR is 2.5:1

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links