TE Connectivity TRAB24/49003P Stubby WiFi Antenna with N Type Connector, WiFi (Dual Band)
- RS Stock No.:
- 209-7304
- Mfr. Part No.:
- TRAB24/49003P
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)*
MYR3,581.03
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 10 | MYR358.103 | MYR3,581.03 |
| 20 - 30 | MYR350.225 | MYR3,502.25 |
| 40 + | MYR343.781 | MYR3,437.81 |
*price indicative
- RS Stock No.:
- 209-7304
- Mfr. Part No.:
- TRAB24/49003P
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | External | |
| Antenna Physical Form | Stubby | |
| Frequency Range | 2.4 GHz, 5.8 GHz | |
| Connector Type | N Type | |
| Gain | 0.7dBi | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Weight | 113.4g | |
| Dimensions | 36.5 (Dia.) x 58.4mm | |
| Height | 58.4mm | |
| Series | TRAB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Antenna Physical Form Stubby | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Connector Type N Type | ||
Gain 0.7dBi | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
Weight 113.4g | ||
Dimensions 36.5 (Dia.) x 58.4mm | ||
Height 58.4mm | ||
Series TRAB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- MY
The TE Connectivity dual band phantom antenna operates simultaneously at 2.4 GHz and 4.9 GHz. It is tough antenna for outdoor and indoor applications. Its cross-polarization design ensures uninterrupted transmission.
Peak gain is 0.7dBi
Frequencies are 2400MHz, and 4900MHz
Polarization is vertical and horizontal
Connector is w / N-female
VSWR is less than 3.0:1
Frequencies are 2400MHz, and 4900MHz
Polarization is vertical and horizontal
Connector is w / N-female
VSWR is less than 3.0:1
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity TRAB24/49003P Stubby WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark RM-WHF-DN-BLK Stubby WiFi Antenna with N Type Connector, WiFi (Dual Band)
- TE Connectivity 001-0009 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- TE Connectivity 001-0012 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Huber+Suhner 1355.17.0002 Rod WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark SCR-2400/5500-WHT WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark OD5-2400/5500MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark OD5-2400/5500MOD2-BLK Rod WiFi Antenna with N Type Connector, WiFi (Dual Band)
