Kern EOE 300K100L Platform Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 789-8769
- Mfr. Part No.:
- EOE 300K100L
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR2,443.22
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,443.22 |
**price indicative
- RS Stock No.:
- 789-8769
- Mfr. Part No.:
- EOE 300K100L
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 300kg | |
Scale Type | Platform | |
Resolution | 100 g | |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
Weighpan Length | 553mm | |
Weighpan Width | 553mm | |
Weighpan Height | 62mm | |
Net Weight | 12.5kg | |
Model Number p | EOE 300K100L | |
Minimum Operating Temperature | +10°C | |
Maximum Operating Temperature | +35°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 100 g | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 553mm | ||
Weighpan Width 553mm | ||
Weighpan Height 62mm | ||
Net Weight 12.5kg | ||
Model Number p EOE 300K100L | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +35°C | ||
Related links
- Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100A Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K5DL Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K50DL Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100XL Platform Weighing Scale, 300kg Weight Capacity
- Kern IFB 300K50DM Platform Weighing Scale, 300kg Weight Capacity
- Kern IOC 600K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern IOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity