Kern IOC 600K-2 Platform Weighing Scale, 300kg Weight Capacity | RS
Recently searched

    Kern IOC 600K-2 Platform Weighing Scale, 300kg Weight Capacity

    Subtotal (1 unit)**

    MYR5,594.70

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR5,594.70

    **price indicative

    RS Stock No.:
    240-9985
    Mfr. Part No.:
    IOC 600K-2
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    300kg

    Scale Type

    Platform

    Resolution

    20 g

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Multi

    Weighpan Dimensions

    600 x 800 x 200mm

    Weighpan Length

    600mm

    Weighpan Width

    800mm

    Weighpan Height

    200mm

    Net Weight

    32kg

    Model Number p

    IOC 600K-2

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +40°C

    Related links