Kern IFB 300K50DM Platform Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 789-8817
- Mfr. Part No.:
- IFB 300K50DM
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR5,401.83
Temporarily out of stock - back order for despatch 22/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR5,401.83 |
**price indicative
- RS Stock No.:
- 789-8817
- Mfr. Part No.:
- IFB 300K50DM
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Kern | |
Weighing Capacity | 300kg | |
Scale Type | Platform | |
Resolution | 50 → 100 g | |
Parts Counting | Yes | |
Interface Type | RS232 | |
Plug Type | Type C - European Plug, Type G - British 3-pin | |
Weighpan Length | 650mm | |
Weighpan Width | 500mm | |
Weighpan Height | 142mm | |
Net Weight | 22kg | |
Model Number p | IFB 300K50DM | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Manufacturer Kern | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 50 → 100 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 650mm | ||
Weighpan Width 500mm | ||
Weighpan Height 142mm | ||
Net Weight 22kg | ||
Model Number p IFB 300K50DM | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Kern EOB 300K100A Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K5DL Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K50DL Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100XL Platform Weighing Scale, 300kg Weight Capacity
- Kern EOE 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern KGP 300K-2L Platform Weighing Scale, 300kg Weight Capacity