- RS Stock No.:
- 153-3265
- Mfr. Part No.:
- DE 300K50DL
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,580.70
Units | Per Unit |
1 + | MYR4,580.70 |
- RS Stock No.:
- 153-3265
- Mfr. Part No.:
- DE 300K50DL
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High mobility
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 300kg |
Scale Type | Platform |
Resolution | 50 g, 100 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 650mm |
Weighpan Width | 500mm |
Weighpan Height | 105mm |
Net Weight | 28kg |
Model Number p | DE 300K50DL |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |