Kern IFS 60K0.5D+C Counting Weighing Scale, 60kg Weight Capacity PreCal
- RS Stock No.:
- 192-4157
- Mfr. Part No.:
- IFS 60K0.5D + Calibration
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR4,979.01
Temporarily out of stock - back order for despatch 15/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR4,979.01 |
**price indicative
- RS Stock No.:
- 192-4157
- Mfr. Part No.:
- IFS 60K0.5D + Calibration
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 60kg | |
Scale Type | Counting | |
Resolution | 500 mg, 1000 mg | |
Calibrated | PreCal | |
Parts Counting | Yes | |
Interface Type | RS232 | |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
Weighpan Length | 400mm | |
Weighpan Width | 300mm | |
Weighpan Height | 120mm | |
Weighpan Diameter | 400 x 300mm | |
Net Weight | 9930g | |
Model Number p | IFS 60K0.5D+C | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Scale Type Counting | ||
Resolution 500 mg, 1000 mg | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Weighpan Length 400mm | ||
Weighpan Width 300mm | ||
Weighpan Height 120mm | ||
Weighpan Diameter 400 x 300mm | ||
Net Weight 9930g | ||
Model Number p IFS 60K0.5D+C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Kern IFS 60K0.5DL+C Counting Weighing Scale, 60kg Weight Capacity PreCal
- Kern IFS 30K0.2DL+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CPB 30K5DM+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern CPB 6K1DM+C Counting Weighing Scale, 6kg Weight Capacity PreCal
- Kern CFS 15K0.2+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CPB 15K0.2N+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CKE 360-3+C Counting Weighing Scale, 360g Weight Capacity PreCal