IFS 10K-4 + Calibration | Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity PreCal | RS
Recently searched

    Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity PreCal

    Subtotal (1 unit)**

    MYR3,639.55

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR3,639.55

    **price indicative

    RS Stock No.:
    192-4155
    Mfr. Part No.:
    IFS 10K-4 + Calibration
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    15kg

    Scale Type

    Counting

    Resolution

    100 mg, 200 mg

    Calibrated

    PreCal

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

    Weighpan Length

    300mm

    Weighpan Width

    240mm

    Weighpan Height

    440mm

    Weighpan Diameter

    300 x 240mm

    Net Weight

    5350g

    Model Number p

    IFS 10K-4+C

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +40°C

    Related links