Kern CPB 6K1DM+C Counting Weighing Scale, 6kg Weight Capacity PreCal
- RS Stock No.:
- 192-4110
- Mfr. Part No.:
- CPB 6K1DM + Calibration
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR2,718.58
Temporarily out of stock - back order for despatch 01/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,718.58 |
**price indicative
- RS Stock No.:
- 192-4110
- Mfr. Part No.:
- CPB 6K1DM + Calibration
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 6kg | |
Scale Type | Counting | |
Resolution | 0.001 kg, 0.002 kg | |
Calibrated | PreCal | |
Parts Counting | Yes | |
Interface Type | RS232 | |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
Weighpan Length | 315mm | |
Weighpan Width | 350mm | |
Weighpan Height | 110mm | |
Weighpan Diameter | 295 x 225mm | |
Net Weight | 3384g | |
Model Number p | CPB 6K1DM+C | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Scale Type Counting | ||
Resolution 0.001 kg, 0.002 kg | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Weighpan Length 315mm | ||
Weighpan Width 350mm | ||
Weighpan Height 110mm | ||
Weighpan Diameter 295 x 225mm | ||
Net Weight 3384g | ||
Model Number p CPB 6K1DM+C | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- Kern CPB 6K0.1N+C Counting Weighing Scale, 6kg Weight Capacity PreCal
- Kern CPB 6K1DM Counting Weighing Scale, 6kg Weight Capacity PreCal
- Kern CPB 15K0.2N+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CPB 30K5DM+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern CPB 30K0.5N+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern CPB 15K2DM+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CFS 6K0.1+C Counting Weighing Scale, 6kg Weight Capacity PreCal
- Kern CFS 15K0.2+C Counting Weighing Scale, 15kg Weight Capacity PreCal