CFS 15K0.2 + Calibration | Kern CFS 15K0.2+C Counting Weighing Scale, 15kg Weight Capacity PreCal | RS
Recently searched

    Kern CFS 15K0.2+C Counting Weighing Scale, 15kg Weight Capacity PreCal

    Subtotal (1 unit)**

    MYR3,202.18

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR3,202.18

    **price indicative

    RS Stock No.:
    192-4095
    Mfr. Part No.:
    CFS 15K0.2 + Calibration
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    15kg

    Scale Type

    Counting

    Resolution

    0.2 g

    Calibrated

    PreCal

    Parts Counting

    Yes

    Plug Type

    Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

    Weighpan Length

    320mm

    Weighpan Width

    350mm

    Weighpan Height

    115mm

    Weighpan Diameter

    295 x 225mm

    Net Weight

    3300g

    Model Number p

    CFS 15K0.2+C

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +40°C

    Related links