Kern CFS 50K-3+C Counting Weighing Scale, 50kg Weight Capacity PreCal
- RS Stock No.:
- 192-4099
- Mfr. Part No.:
- CFS 50K-3 + Calibration
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR3,393.90
Temporarily out of stock - back order for despatch 13/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,393.90 |
**price indicative
- RS Stock No.:
- 192-4099
- Mfr. Part No.:
- CFS 50K-3 + Calibration
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 50kg | |
Scale Type | Counting | |
Resolution | 1 g | |
Calibrated | PreCal | |
Parts Counting | Yes | |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
Weighpan Length | 365mm | |
Weighpan Width | 250mm | |
Weighpan Height | 125mm | |
Weighpan Diameter | 370 x 240mm | |
Net Weight | 4400g | |
Model Number p | CFS 50K-3+C | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 50kg | ||
Scale Type Counting | ||
Resolution 1 g | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Weighpan Length 365mm | ||
Weighpan Width 250mm | ||
Weighpan Height 125mm | ||
Weighpan Diameter 370 x 240mm | ||
Net Weight 4400g | ||
Model Number p CFS 50K-3+C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Kern CFS 50K-3 Counting Weighing Scale, 50kg Weight Capacity
- Kern CFS 30K0.5+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern CFS 15K0.2+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CFS 6K0.1+C Counting Weighing Scale, 6kg Weight Capacity PreCal
- Kern CKE 360-3+C Counting Weighing Scale, 360g Weight Capacity PreCal
- Kern IFS 60K0.5DL+C Counting Weighing Scale, 60kg Weight Capacity PreCal
- Kern IFS 60K0.5D+C Counting Weighing Scale, 60kg Weight Capacity PreCal
- Kern IFS 30K0.2DL+C Counting Weighing Scale, 30kg Weight Capacity PreCal