Kern CFS 300-3 Counting Weighing Scale, 300g Weight Capacity
- RS Stock No.:
- 136-3454
- Mfr. Part No.:
- CFS 300-3
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR3,405.81
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR3,405.81 |
**price indicative
- RS Stock No.:
- 136-3454
- Mfr. Part No.:
- CFS 300-3
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 300g | |
Scale Type | Counting | |
Resolution | 0.001 g | |
Parts Counting | Yes | |
Interface Type | RS232 | |
Plug Type | Type C - European Plug, Type G - British 3-pin | |
Weighpan Diameter | 80mm | |
Net Weight | 2.5kg | |
Model Number p | CFS 300-3 | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 300g | ||
Scale Type Counting | ||
Resolution 0.001 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Diameter 80mm | ||
Net Weight 2.5kg | ||
Model Number p CFS 300-3 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Related links
- Kern EWJ 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- Kern CFS 50K-3 Counting Weighing Scale, 50kg Weight Capacity
- RS PRO Bench Weighing Scale, 300g Weight Capacity
- Kern CKE 360-3 Counting Weighing Scale, 360g Weight Capacity
- Kern CFS 30K0.5+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern CFS 15K0.2+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CFS 6K0.1+C Counting Weighing Scale, 6kg Weight Capacity PreCal
- Kern CFS 50K-3+C Counting Weighing Scale, 50kg Weight Capacity PreCal