Kern CKE 360-3 Counting Weighing Scale, 360g Weight Capacity
- RS Stock No.:
- 153-3249
- Mfr. Part No.:
- CKE 360-3
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR1,941.58
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,941.58 |
**price indicative
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4101
Each
MYR3,411.76
- RS Stock No.:
- 153-3249
- Mfr. Part No.:
- CKE 360-3
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 360g | |
Scale Type | Counting | |
Resolution | 0.001 g | |
Parts Counting | Yes | |
Interface Type | KERN Universal Port | |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
Weighpan Diameter | 81mm | |
Net Weight | 1.1kg | |
Model Number p | CKE 360-3 | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | +10°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 360g | ||
Scale Type Counting | ||
Resolution 0.001 g | ||
Parts Counting Yes | ||
Interface Type KERN Universal Port | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Diameter 81mm | ||
Net Weight 1.1kg | ||
Model Number p CKE 360-3 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature +10°C | ||
Related links
- Kern CKE 360-3+C Counting Weighing Scale, 360g Weight Capacity PreCal
- Kern CKE 36K0.1 Counting Weighing Scale, 36kg Weight Capacity
- Kern CKE 6K0.02 Counting Weighing Scale, 6kg Weight Capacity
- Kern CKE 16K0.05 Counting Weighing Scale, 16kg Weight Capacity
- Kern CKE 16K0.1 Counting Weighing Scale, 16kg Weight Capacity
- Kern CKE 8K0.05 Counting Weighing Scale, 8kg Weight Capacity
- Kern CFS 300-3 Counting Weighing Scale, 300g Weight Capacity
- Kern CFS 50K-3 Counting Weighing Scale, 50kg Weight Capacity