Ohaus i-D33P300B1X2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 199-679
- Mfr. Part No.:
- 30684749
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR4,522.08
Temporarily out of stock - back order for despatch 29/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR4,522.08 |
**price indicative
- RS Stock No.:
- 199-679
- Mfr. Part No.:
- 30684749
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 300kg | |
Scale Type | Weighing Scale | |
Resolution | 50 g | |
Parts Counting | Yes | |
Model Number p | i-D33P300B1X2 | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 300kg | ||
Scale Type Weighing Scale | ||
Resolution 50 g | ||
Parts Counting Yes | ||
Model Number p i-D33P300B1X2 | ||
Related links
- Ohaus i-D33P300B1V3 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-3 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Adam Equipment Co Ltd GFK 300 Platform Weighing Scale, 300kg Weight Capacity
- Kern EOE 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern IOC 600K-2 Platform Weighing Scale, 300kg Weight Capacity