Adam Equipment Co Ltd GFK 300 Platform Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 185-4020
- Mfr. Part No.:
- GFK 300
- Manufacturer:
- Adam Equipment Co Ltd
Subtotal (1 unit)**
MYR4,328.26
1 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR4,328.26 |
**price indicative
- RS Stock No.:
- 185-4020
- Mfr. Part No.:
- GFK 300
- Manufacturer:
- Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 300kg | |
Scale Type | Platform | |
Resolution | 20 g | |
Parts Counting | Yes | |
Interface Type | RS232, USB | |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
Weighpan Dimensions | 400 x 500mm | |
Weighpan Length | 500mm | |
Weighpan Width | 400mm | |
Weighpan Height | 65mm | |
Net Weight | 12.5kg | |
Model Number p | GFK 300 | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 20 g | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 400 x 500mm | ||
Weighpan Length 500mm | ||
Weighpan Width 400mm | ||
Weighpan Height 65mm | ||
Net Weight 12.5kg | ||
Model Number p GFK 300 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- Adam Equipment Co Ltd GFK 300 Platform Weighing Scale, 300kg Weight Capacity PreCal
- Adam Equipment Co Ltd CPW Plus 300L Platform Weighing Scale, 300kg Weight Capacity
- Adam Equipment Co Ltd CPW PLUS 300L Platform Weighing Scale, 300kg Weight Capacity PreCal
- Kern DE 300K5DL Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100A Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K50DL Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100XL Platform Weighing Scale, 300kg Weight Capacity