ITL Insulated Tools Ltd Nylon Wedge
- RS Stock No.:
- 820-590
- Mfr. Part No.:
- 03075
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
MYR59.81
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR59.81 |
*price indicative
- RS Stock No.:
- 820-590
- Mfr. Part No.:
- 03075
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Wedge | |
| Material | Nylon | |
| Height | 11mm | |
| Weight | 18g | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Wedge | ||
Material Nylon | ||
Height 11mm | ||
Weight 18g | ||
Length 126mm | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Hybrid Neutral Wedge offers exceptional safety features for live line working. This high-performance product is designed for professionals who demand reliability and durability in challenging environments.
Manufactured from unique injection-moulded nylon thermoplastic for enhanced insulation
100% tested to IEC 60900, ensuring compliance with the highest safety standards
Built to withstand extreme impact and abrasion, enhancing longevity
Related links
- ITL Insulated Tools Ltd Nylon Wedge
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 11-Piece Open End Spanner Nylon, Metal VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 52 mm x 30mm
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
