ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- RS Stock No.:
- 820-589
- Mfr. Part No.:
- 03070
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
MYR131.45
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR131.45 |
*price indicative
- RS Stock No.:
- 820-589
- Mfr. Part No.:
- 03070
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Wedge | |
| Material | Nylon Thermoplastic | |
| Height | 22mm | |
| Weight | 94g | |
| Length | 250mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Wedge | ||
Material Nylon Thermoplastic | ||
Height 22mm | ||
Weight 94g | ||
Length 250mm | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Cable wedge offers Advanced protection for live line working, featuring a Durable design manufactured from Nylon Thermoplastic to ensure safety and reliability in electrical environments.
Constructed from unique, injection-moulded Nylon Thermoplastic
Tested to IEC60900, Category C and ASTM F1505 standards
Ensures complete insulation with a strong tool-insulation bond
Related links
- ITL Insulated Tools Ltd Nylon Wedge
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 52 mm x 30mm
- ITL Insulated Tools Ltd Series 5 Series Nylon Thermoplastic Shroud for Use with Series 5 Cut-Outs 25 mm x 50 mm x 34mm
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 60 mm x 31mm
