ITL Insulated Tools Ltd Nylon Wedge
- RS Stock No.:
- 820-581
- Mfr. Part No.:
- 03066
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
MYR71.33
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR71.33 |
*price indicative
- RS Stock No.:
- 820-581
- Mfr. Part No.:
- 03066
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Wedge | |
| Material | Nylon | |
| Height | 18mm | |
| Weight | 25g | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Wedge | ||
Material Nylon | ||
Height 18mm | ||
Weight 25g | ||
Length 130mm | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd mini cable wedge is an insulated tool is designed for optimal electrical and live line protection, ensuring safety and reliability during use.
Manufactured from unique injection moulded Nylon Thermoplastic for added durability
Withstands extreme impact and abrasion, making it suitable for demanding environments
Flame retardant properties enhance safety during operation
100% production tested to 10,000 volts for three minutes while submerged in water
Accredited to IEC 60900:2018, ensuring compliance with international standards
Related links
- ITL Insulated Tools Ltd Nylon Wedge
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 11-Piece Open End Spanner Nylon, Metal VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 52 mm x 30mm
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
