Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Water Pump, 73L/min
- RS Stock No.:
- 248-4941
- Mfr. Part No.:
- 4035479
- Manufacturer:
- Wilo UK LTD
Subtotal (1 unit)**
MYR2,404.25
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,404.25 |
**price indicative
- RS Stock No.:
- 248-4941
- Mfr. Part No.:
- 4035479
- Manufacturer:
- Wilo UK LTD
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wilo UK LTD | |
Maximum Flow Rate | 73L/min | |
Supply Voltage | 230 V | |
Input Connection | 1-1/2 in G | |
Maximum Head | 4.9m | |
Maximum Working Pressure | 10 bar | |
Body Material | Bronze | |
Coupling Type | Direct | |
Input Power | 89W | |
Maximum Fluid Temperature | 65°C | |
Input Connection Size | 1-1/2in | |
Output Connection Size | 1-1/2in | |
IP Rating | IP42 | |
Pump Type | Centrifugal | |
Select all | ||
---|---|---|
Brand Wilo UK LTD | ||
Maximum Flow Rate 73L/min | ||
Supply Voltage 230 V | ||
Input Connection 1-1/2 in G | ||
Maximum Head 4.9m | ||
Maximum Working Pressure 10 bar | ||
Body Material Bronze | ||
Coupling Type Direct | ||
Input Power 89W | ||
Maximum Fluid Temperature 65°C | ||
Input Connection Size 1-1/2in | ||
Output Connection Size 1-1/2in | ||
IP Rating IP42 | ||
Pump Type Centrifugal | ||
Related links
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Water Pump, 6.6L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 519L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 294L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 158L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 965L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 483L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 196L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 211L/min