Wilo UK LTD 230V 10 bar Direct Coupling Centrifugal Pump with Controller, 158L/min

Subtotal (1 unit)*

MYR6,526.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,526.44

*price indicative

RS Stock No.:
248-4921
Mfr. Part No.:
2120643
Manufacturer:
Wilo UK LTD
Find similar products by selecting one or more attributes.
Select all

Brand

Wilo UK LTD

Product Type

Centrifugal Pump with Controller

Maximum Flow Rate

158L/min

Inlet Connection Type

Threaded

Supply Voltage

230V

Inlet Connection Size

2 in

Maximum Head Size

10m

Maximum Operating Pressure

10 bar

Body Material

Cast Iron

Inlet Thread Standard

M

Coupling Type

Direct

Input Power

140W

Maximum Fluid Temperature

110°C

Standards/Approvals

EN 61800- 3, 2004+A1, 2012

IP Rating

IPX3

COO (Country of Origin):
DE
This Wilo product is a High efficiency pump Wilo-Yonos MAXO electronically controlled, Glandless circulator, synchronous motor according to ECM technology and integrated power control for continuous differential pressure control. Can be used for all heating, ventilation and air-conditioning applications.

3 speed stages

LED for setting the setpoint and displaying error messages

Electrical connection with the Wilo plug

Fault lamp and contact for collective fault signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy