2120664 | Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 294L/min | RS
Recently searched

    Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 294L/min

    Subtotal (1 unit)**

    MYR15,455.53

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR15,455.53

    **price indicative

    RS Stock No.:
    248-4930
    Mfr. Part No.:
    2120664
    Manufacturer:
    Wilo UK LTD
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wilo UK LTD

    Maximum Flow Rate

    294L/min

    Supply Voltage

    230 V

    Input Connection

    DN 40

    Maximum Head

    8.1m

    Maximum Working Pressure

    10 bar

    Body Material

    Cast Iron

    Coupling Type

    Direct

    Input Power

    200W

    Maximum Fluid Temperature

    110°C

    Input Connection Size

    DN 40

    Output Connection Size

    DN 40

    IP Rating

    IPX4D

    Pump Type

    Centrifugal

    Related links