Wilo UK LTD 230V ac 10 bar Direct Coupling Water Pump, 6.6L/min

Subtotal (1 unit)*

MYR3,124.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,124.37

*price indicative

RS Stock No.:
248-4944
Mfr. Part No.:
4132760
Manufacturer:
Wilo UK LTD
Find similar products by selecting one or more attributes.
Select all

Brand

Wilo UK LTD

Maximum Flow Rate

6.6L/min

Product Type

Water Pump

Inlet Connection Type

Threaded

Supply Voltage

230V ac

Inlet Connection Size

1/2 in

Maximum Head Size

1m

Maximum Operating Pressure

10 bar

Inlet Thread Standard

G1

Body Material

Brass

Coupling Type

Direct

Input Power

5W

Maximum Fluid Temperature

95°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-3

IP Rating

IP42

COO (Country of Origin):
FR
This Wilo circulator is suitable only for drinking water. Also a domestic hot water circulator with glandless pump version for single-family houses. Pump for pipe installation, blocking-current proof synchronous motor with high starting torque.

Brass pump housing

Noryl impeller

Ceramic shaft

Power consumption of 3 to 5 W

Equipped with thermal insulation shell as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy